Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK™ Half Bridge Board
Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK™ Half-Bridge Module Platform Dynamic Evaluation Board is used to evaluate and optimize the switching performance of Wolfspeed’s WolfPACK™ SiC Half-Bridge Power Modules. WolfPACK SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself exceptionally well to automation and manufacturing at scale. The Board includes a clamped inductive load (CIL) test circuit with a current measurement that provides a high speed, low inductance test fixture for double pulse testing.
The Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK Half-Bridge Evaluation Board features consist of bulk capacitors, high-frequency capacitors, a high-bandwidth current measurement via a current viewing resistor (CVR), a Kelvin high-frequency drain-source voltage measurement point with standard test points, and connection points for the inductor.
Features
- Optimized for Wolfspeed’s WolfPack SiC half-bridge power modules
- DC bus voltage up to 1000V
- Onboard 200uF bulk capacitor and high-frequency film capacitor bank
- High speed, low inductance layout with the stray inductance of 6.2nH at 10Mhz
- On-board Current Viewing Resistor (CVR)
- Screw terminal‘s for supply, midpoint, and load inductor connections
Applications
- EV fast charging
- Industrial power
- UPS
- Induction heating welding
- Industrial motor drives
- Power supplies
- Solar & renewable energy
- Grid infrastructure
Component Layout