TE Connectivity 2.0mm Signal GRACE INERTIA Connectors
TE Connectivity's (TE) 2.0mm Signal GRACE INERTIA Connectors offer a compact and space-saving design, 50VAC voltage rating, and 2 to 10 positions. These connectors feature an inertia-locking mechanism that helps prevent the unexpected disconnection of half mating, two keying and color options, and optional terminal position assurance (TPA) accessories. 2.0mm GRACE INERTIA connectors have an anti-snag feature that assists in preventing wires from snagging on that latch and preventing latch breakage. TE 2.0mm Signal GRACE INERTIA Connectors are ideal for water purifiers, robotic lawnmowers, coffee makers, and automotive side mirror defrosters.
Features
- 2.0mm centerline for a compact, space-saving design
- Inertia-locking mechanism
- Two keying and color options
- Available in both IDC type and crimp options
- Anti-snag feature
- Optional TPA
Applications
- Air conditioning
- Refrigerators
- Laundry (washer and dryer)
- Air purifiers
- Water purifiers
- Robotic lawnmowers and vacuums
- Microwave ovens
- Ovens
- Coffee makers
- Automotive side mirror defrosters
Specifications
- 50VAC voltage
- 2.5A maximum current
- 2 to 10 positions
- UL 94V-0 material
- Up to +105°C housing temperature
- Meets GWT +750°C no-flame requirement
Videos
Resources
Publicado: 2021-12-06
| Actualizado: 2025-01-24